- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 22510112
HUBER+SUHNER
22510112
RG174D alternative - 50 Ohm - 6 GHz - 85°C - ø3.1 mm - PVC jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RG174D alternative - 50 Ohm - 6 GHz - 85°C - ø3.1 mm - PVC jacket
Search Keywords: 22510112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510112
-
Alias/AKA:G_02232_D
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 22510112 RoHS compliant?
Yes, 22510112 is RoHS compliant.
What is the lead time for 22510112?
The standard lead time for 22510112 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$8.41
25
$6.84
100
$6.24
250
$6.23
500
$5.82
1,000
$5.73
2,500
$5.71
5,000 +
$5.70
Click for Quote
Log in
to unlock special pricing