- Home ›
- All Products›
- 22510078
22510078
HUBER+SUHNER
RG303 - 50 Ohm - 1 GHz - 200°C - ø4.3 mm - FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG303 - 50 Ohm - 1 GHz - 200°C - ø4.3 mm - FEP jacket
Search Keywords: 22510078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510078
-
Alias/AKA:RG_303_/U
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$33.96
500
$17.93
750
$12.33
1,000 +
$12.08
Click for Quote
Log in
to unlock special pricing