- Home ›
- All Products›
- 22510072
22510072
HUBER+SUHNER
RG223 - 50 Ohm - 6 GHz - 85°C - ø5.4 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG223 - 50 Ohm - 6 GHz - 85°C - ø5.4 mm - PVC jacket
Search Keywords: 22510072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510072
-
Alias/AKA:RG_223_/U
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
528 Meters
Ships today, if you order in
On Order:
20
can ship 6/18/26
Minimum Order Quantity:
5 Meters
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$10.00
25
$8.92
50
$8.36
100
$7.82
300
$7.80
500
$7.79
1,000 +
$7.77
Click for Quote
Log in
to unlock special pricing