- Home ›
- All Products›
- 22510049
22510049
HUBER+SUHNER
RG196 - 50 Ohm - 1 GHz - 205°C - ø1.83 mm - PFA jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG196 - 50 Ohm - 1 GHz - 205°C - ø1.83 mm - PFA jacket
Search Keywords: 22510049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510049
-
Alias/AKA:RG_196_A/U
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.14
25
$8.08
50
$7.92
100
$7.03
300
$6.82
500
$6.57
1,000 +
$6.53
Click for Quote
Log in
to unlock special pricing