- Home ›
- All Products›
- 22510044
22510044
HUBER+SUHNER
RG179 - 75 Ohm - 3 GHz - 200°C - ø2.54 mm - FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RG179 - 75 Ohm - 3 GHz - 200°C - ø2.54 mm - FEP jacket
Search Keywords: 22510044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510044
-
Alias/AKA:RG_179_B/U
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27 Meters
Ships today, if you order in
Buy all 27 in-stock or the regular minimum order quantity of 50
Stock lot only:
27 Meters
Minimum Order Quantity:
50 Meters
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$8.921
50
$8.110
100
$7.620
300
$7.600
500
$7.580
1,000
$7.560
2,500
$7.540
5,000 +
$7.520
Click for Quote
Log in
to unlock special pricing