- Home ›
- All Products›
- 22510043
22510043
HUBER+SUHNER
RG178 - 50 Ohm - 3 GHz - 200°C - ø1.8 mm - FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG178 - 50 Ohm - 3 GHz - 200°C - ø1.8 mm - FEP jacket
Search Keywords: 22510043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510043
-
Alias/AKA:RG_178_B/U
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
506 Meters
Ships today, if you order in
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.44
25
$6.85
50
$6.45
100
$6.07
300
$6.00
500
$5.94
1,000
$5.93
2,500 +
$5.91
Click for Quote
Log in
to unlock special pricing