- Home ›
- All Products›
- 22510037
22510037
HUBER+SUHNER
RG142 - 50 Ohm - 6 GHz - 200°C - ø4.95 mm - FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG142 - 50 Ohm - 6 GHz - 200°C - ø4.95 mm - FEP jacket
Search Keywords: 22510037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510037
-
Alias/AKA:RG_142_B/U
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151 Meters
Can Ship immediately
On Order:
100
can ship 10/23/26
Minimum Order Quantity:
5 Meters
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$21.93
10
$21.08
25
$19.73
50
$17.95
100
$17.67
300
$17.45
500 +
$17.41
Click for Quote
Log in
to unlock special pricing