- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 16_MCX-50-2-14/133_NH
16_MCX-50-2-14/133_NH
HUBER+SUHNER
Coaxial Connector - MCX - 50 Ohm - Right angle cable plug (male)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Connector - MCX - 50 Ohm - Right angle cable plug (male)
Search Keywords: 16MCX50214133NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:16_MCX-50-2-14/133_NH
-
Alias/AKA:22660001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$4.037
5
$3.670
50
$3.280
100
$3.210
300
$3.080
500
$2.920
1,000
$2.840
2,500
$2.770
5,000 +
$2.500
Click for Quote
Log in
to unlock special pricing