Image is representational - see manufacturer specifications

HUBER+SUHNER Authorized Distributor

1399.31.0273

Cellular Antenna - Supports 4G Cellular Bands from 1.7 GHz till 2.7 GHz in MIMO 2x2 and 5G Cellular Bands from 3.4 GHz till 4. ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cellular Antenna - Supports 4G Cellular Bands from 1.7 GHz till 2.7 GHz in MIMO 2x2 and 5G Cellular Bands from 3.4 GHz till 4.2 GHz in 4x4 MIMO configuration
Search Keywords: 1399310273
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HUBER+SUHNER
Part No: 1399.31.0273
Alias/AKA: 85224309
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: PL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1399.31.0273 RoHS compliant?
Yes, 1399.31.0273 is RoHS compliant.
What is the lead time for 1399.31.0273?
The standard lead time for 1399.31.0273 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$545.83
3
$530.88
5 +
$529.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!