- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- WP1
Hubbell
WP1
W/PROOF PLATE, SIZE 1 FLANGED DEVICES
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
W/PROOF PLATE, SIZE 1 FLANGED DEVICES
Search Keywords: WP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:WP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:84 x 115.8 x 27.7 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is WP1 RoHS compliant?
Yes, WP1 is RoHS compliant.
What is the lead time for WP1?
The standard lead time for WP1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Manufacturer Stock:
929
can ship
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$86.10
5
$80.99
10
$78.71
25
$76.63
50
$74.95
100
$74.76
250 +
$74.57
Click for Quote
Log in
to unlock special pricing