- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WLC302
Description
+
CTRL UNIT, WIRELESS, 2RELAY, 120 277VAC, 20A | Hubbell Wiring Device-Kellems WLC302
Search Keywords: WLC302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:WLC302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$347.14
3
$337.50
5
$332.88
10
$332.04
20 +
$324.00
Click for Quote
Log in
to unlock special pricing