- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WLC301
Description
+
CTRL UNIT, WIRELESS, 1RELAY, 120 277VAC, 20A | Hubbell Wiring Device-Kellems WLC301
Search Keywords: WLC301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:WLC301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$250.00
5
$243.05
10
$239.73
20
$233.33
50
$230.26
100 +
$224.36
Click for Quote
Log in
to unlock special pricing