Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

VHC1036

CORDCON, 45 ML, .50-.63", 3/4", ALU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CORDCON, 45 ML, .50-.63", 3/4", ALU
Search Keywords: VHC1036
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: VHC1036
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Connector
Material: Aluminum
Connection Type: Male
Connection Size: 0.75 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VHC1036 RoHS compliant?
Yes, VHC1036 is RoHS compliant.
What is the lead time for VHC1036?
The standard lead time for VHC1036 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in
Manufacturer Stock:
117 can ship
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.68
5
$48.73
10
$44.58
25
$42.23
50
$42.13
100
$42.02
250 +
$41.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!