- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- USB8300GY
Description
+
RECEP, DUP, HG, 20A 125V, 3.8A 5V USB, GY
Search Keywords: USB8300GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:USB8300GY
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power/USB
-
Body Orientation:Straight
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$37.85
5
$35.67
10
$35.13
25
$34.61
50
$33.69
100
$33.19
250 +
$32.69
Click for Quote
Log in
to unlock special pricing