- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- USB20A5W
Description
+
RCPT DUP 20A 125V 5A 5V USB PORT A WH
Search Keywords: USB20A5W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:USB20A5W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
458
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$67.59
5
$60.31
10
$58.51
25
$56.00
50
$53.70
100
$52.27
250 +
$51.58
Click for Quote
Log in
to unlock special pricing