- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- USB15X2I
Description
+
RECEP, DUP, 15A 125V, 3.8A 5V USB PORT, IV
Search Keywords: USB15X2I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:USB15X2I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power/USB
-
Body Orientation:Straight
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$29.47
5
$27.77
10
$27.35
25
$26.94
50
$26.23
100
$25.84
250 +
$25.45
Click for Quote
Log in
to unlock special pricing