- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SNAP5362IA
Hubbell
SNAP5362IA
SNAP2CONNECT 20A/125V DPLX, IVORY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:SNAP5362IA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C