- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SHC2041CR
Hubbell
SHC2041CR
The SHC2041CR is a straight male cord connector with a 1" NPT hub, designed for cables with a diameter from 0.63" to 0.75".
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The SHC2041CR is a straight male cord connector with a 1" NPT hub, designed for cables with a diameter from 0.63" to 0.75".
Search Keywords: SHC2041CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:SHC2041CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cord Connector
-
Color:Black
Product Guides
+
Frequently Asked Questions
Is SHC2041CR RoHS compliant?
Yes, SHC2041CR is RoHS compliant.
What is the lead time for SHC2041CR?
The standard lead time for SHC2041CR is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$25.564
5
$23.240
10
$19.470
25
$18.390
50
$17.990
100
$17.420
250
$17.380
500 +
$17.330
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT