- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SHC1069
Description
+
CORDCON, STR ML, 1.75-1.88", 2", ALU
Search Keywords: SHC1069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:SHC1069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cord Connector
-
Dimension:N/A
-
Operating Temperature:-34 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
106
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$83.55
5
$77.31
10
$75.07
20
$70.96
50
$69.07
100 +
$68.16
Click for Quote
Log in
to unlock special pricing