- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SHC1018
Description
+
CORDCON, STR ML, .38-.44", 1/2", ALU
Search Keywords: SHC1018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:SHC1018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:34.6 x 22.4 mm
-
Operating Temperature:-34 to 107 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
1,709
can ship
Stock lot only:
1
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$17.204
5
$15.640
25
$14.600
50
$14.140
100
$13.670
250
$13.600
500
$13.530
1,000 +
$13.460
Click for Quote
Log in
to unlock special pricing