- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SHC1017
Description
+
CORDCON, STR ML, .31-.38", 1/2", ALU
Search Keywords: SHC1017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:SHC1017
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:34.6 x 22.4 mm
-
Operating Temperature:-34 to 107 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Ships today, if you order in
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$13.08
25
$12.35
50
$12.00
100
$11.68
250
$11.65
500
$11.62
1,000 +
$11.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT