Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

SHC1016

CORDCON, STR ML, .25-.31", 1/2", ALU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CORDCON, STR ML, .25-.31", 1/2", ALU
Search Keywords: SHC1016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: SHC1016
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Clamp
Dimension: 34.6 x 22.4 mm
Operating Temperature: -34 to 107 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SHC1016 RoHS compliant?
Yes, SHC1016 is RoHS compliant.
What is the lead time for SHC1016?
The standard lead time for SHC1016 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Manufacturer Stock:
776 can ship
Minimum Order Quantity:
5
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.08
25
$12.36
50
$12.00
100
$11.68
250
$11.65
500
$11.62
1,000 +
$11.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!