- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- SFSTBK
Description
+
FIBER, SNAP-FIT, ST, BK, P-BZ, BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:SFSTBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mode:N/A
-
Type:ST Adapter
-
Gender:F/F
-
Mounting:Panel Mount
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:0 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$24.43
25
$16.13
100
$14.98
250
$13.94
500 +
$13.45
Click for Quote
Log in
to unlock special pricing