- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SFRCWFF
Description
+
SNAP-FIT, WH RCA/RCA, OW HOUSING
Search Keywords: SFRCWFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:SFRCWFF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:1
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$9.889
5
$8.990
25
$8.540
50
$8.340
100
$8.220
250
$8.000
500
$7.900
1,000 +
$7.850
Click for Quote
Log in
to unlock special pricing