- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SFGRFBK
Description
+
SNAP-FIT, F CONN, RECESSED, BK
Search Keywords: SFGRFBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:SFGRFBK
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.97
25
$9.47
50
$9.25
100
$9.06
250
$8.87
500
$8.74
1,000 +
$8.61
Click for Quote
Log in
to unlock special pricing