- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SFC5EBK
Description
+
SNAP-FIT, INLINE COUPLER, SLIM, CAT5E, BK
Search Keywords: SFC5EBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:SFC5EBK
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:10/10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$32.40
5
$30.31
10
$28.91
25
$28.04
50
$26.84
100
$25.74
250 +
$25.05
Click for Quote
Log in
to unlock special pricing