- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SF35STBK
Description
+
SNAP-FIT, KEYSTONE, 3.5M STERO, SCRWTRM, BK
Search Keywords: SF35STBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:SF35STBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Stereo Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polymer
-
Number of Contacts:1
-
Contact Plating:Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$27.93
5
$26.33
10
$26.26
25
$25.55
50
$24.86
100
$24.80
250 +
$24.40
Click for Quote
Log in
to unlock special pricing