- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RSD415BK
Hubbell
RSD415BK
RESI ROCKER SW, 4W, 15A 120/277V, BK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RESI ROCKER SW, 4W, 15A 120/277V, BK
Search Keywords: RSD415BK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | RSD415BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is RSD415BK RoHS compliant?
Yes, RSD415BK is RoHS compliant.
What is the lead time for RSD415BK?
The standard lead time for RSD415BK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
84
can ship
6 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$63.53
5
$56.69
10
$55.00
25
$52.64
50
$50.48
100
$49.13
250 +
$48.49
Click for Quote
Log in
to unlock special pricing