- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RS600I
Description
+
DIMMER, SP, SLIDER, 600W 120V, IVORY
Search Keywords: RS600I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:RS600I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$35.09
5
$31.31
10
$30.84
25
$29.49
50
$27.88
100
$27.46
250 +
$26.78
Click for Quote
Log in
to unlock special pricing