Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

RR15SW

RESI DUP RCPT, 15A 125V, SELF GRND, WH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
RESI DUP RCPT, 15A 125V, SELF GRND, WH
Search Keywords: RR15SW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: RR15SW
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 4Power/2Ground
Termination Method: Screw
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 15 A
Operating Temperature: -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RR15SW RoHS compliant?
Yes, RR15SW is RoHS compliant.
What is the lead time for RR15SW?
The standard lead time for RR15SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$1.56
100
$1.40
250
$1.36
500
$1.34
1,000
$1.31
2,500
$1.29
5,000
$1.27
7,500 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!