- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- RL8512
Hubbell
RL8512
LAMPHLDR, 600W 250V, PULL-CH, 2 TERM, NM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LAMPHLDR, 600W 250V, PULL-CH, 2 TERM, NM
Search Keywords: RL8512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:RL8512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RL8512 RoHS compliant?
Yes, RL8512 is RoHS compliant.
What is the lead time for RL8512?
The standard lead time for RL8512 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
424
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$16.98
25
$15.39
50
$14.70
100
$14.07
250
$13.49
500
$13.13
1,000 +
$12.96
Click for Quote
Log in
to unlock special pricing