- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- RJ650WTR
Description
+
JLOAD 15A MEDIA OUTLET TR, WHITE
Search Keywords: RJ650WTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:RJ650WTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$74.05
5
$66.08
10
$64.10
25
$58.84
50
$58.69
100
$57.27
250 +
$55.06
Click for Quote
Log in
to unlock special pricing