- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- RJ62W
Description
+
Conn Power F 3 POS ST Panel Mount 1 Port
Search Keywords: RJ62W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:RJ62W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$20.12
10
$18.96
25
$18.67
50
$18.27
100
$17.91
250
$17.64
500 +
$17.37
Click for Quote
Log in
to unlock special pricing