- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- RJ620WTR
Description
+
JLOAD 20A MEDIA OUTLET TR, WHITE
Search Keywords: RJ620WTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:RJ620WTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$78.19
5
$69.77
10
$67.69
25
$62.12
50
$61.97
100
$60.47
250 +
$58.14
Click for Quote
Log in
to unlock special pricing