- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PC60
Hubbell
PC60
PS, IEC, REPL, CLOSURE-CAP, ALL, 60A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:PC60
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Plug Cover
-
Dimension:N/A
-
Operating Temperature:-40 to 75 °C