Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

PC320

PS, IEC, REPL, CLOSURE-CAP, 3W, 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
PS, IEC, REPL, CLOSURE-CAP, 3W, 20A
Search Keywords: PC320
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: PC320
Unit of Measure: Per Each
RoHS: No
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inlets
Body Orientation: Straight
Gender: PL
Number of Contacts: 2Power/1Ground
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PC320 RoHS compliant?
No, PC320 is not RoHS compliant.
What is the lead time for PC320?
The standard lead time for PC320 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
Manufacturer Stock:
57 can ship
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.06
5
$64.40
10
$62.38
25
$57.93
50
$57.00
100
$56.86
250 +
$56.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!