- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NSJ5EW
Hubbell
NSJ5EW
JACK, NSJ, CAT5E, 8 POS, UNI, A/B, WH
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
JACK, NSJ, CAT5E, 8 POS, UNI, A/B, WH
Search Keywords: NSJ5EW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:NSJ5EW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Panel Mount3806
-
Pitch:N/A
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is NSJ5EW RoHS compliant?
Yes, NSJ5EW is RoHS compliant.
What is the lead time for NSJ5EW?
The standard lead time for NSJ5EW is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$8.52
50
$8.13
100
$7.90
250
$7.47
500
$7.27
1,000 +
$7.17
Click for Quote
Log in
to unlock special pricing