- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- NPJ8R
Description
+
WALLPLT, M-SIZE 1G, 1) DUP, RD
Search Keywords: NPJ8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:NPJ8R
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wall Plate
-
Dimension:123.83 x 49.38 x 6.35 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.