- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- LVDT2000R277
Description
+
Occupancy Sensor
Search Keywords: LVDT2000R277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:LVDT2000R277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:Relay
-
Category:IR/Ultrasonic Occupancy
-
Function:Time Delay
-
Operating Temperature:0 to 55 °C
-
Dimension:98mm x 120mm dia
-
Interface Type:SPST
-
Maximum Operating Supply Voltage:277 VAC
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Ceiling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$184.29
3
$172.00
5 +
$167.53
Click for Quote
Log in
to unlock special pricing