- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- LR320
Description
+
PS, IEC, REPL, LOCK-RING, 3W, 20A
Search Keywords: LR320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:LR320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ring
-
Dimension:N/A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
78
can ship
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$19.09
5
$18.43
10
$17.99
25
$17.72
50
$17.46
100
$16.99
250 +
$16.77
Click for Quote
Log in
to unlock special pricing