- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- L630P
Description
+
LKG PLG, 30A 250V, HUB PRO, L6-30P
Search Keywords: L630P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:L630P
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$82.35
5
$63.13
10
$56.05
25
$54.28
50
$54.15
100
$54.01
250 +
$53.88
Click for Quote
Log in
to unlock special pricing