Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

L620P

LKG PLG, 20A 250V, HUB-PRO, L6-20P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG PLG, 20A 250V, HUB-PRO, L6-20P
Search Keywords: L620P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: L620P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: PL
Number of Contacts: 2Power/1Ground
Termination Method: Solder
Maximum Voltage Rating: 250 V
Maximum Current Rating: 20 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L620P RoHS compliant?
Yes, L620P is RoHS compliant.
What is the lead time for L620P?
The standard lead time for L620P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Manufacturer Stock:
1,420 can ship
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.45
5
$34.31
10
$34.22
25
$32.32
50
$30.55
100
$30.47
250 +
$29.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!