- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- L530P
Description
+
LKG PLG, 30A 125V, HUB PRO, L5-30P
Search Keywords: L530P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:L530P
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
323
can ship
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$56.72
5
$50.62
10
$49.10
25
$47.00
50
$45.07
100
$43.87
250 +
$43.29
Click for Quote
Log in
to unlock special pricing