- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- L515R
Description
+
LKG RECP, 15A 125V, SELSPEC, L5-15R
Search Keywords: L515R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:L515R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$40.78
5
$36.38
10
$36.29
25
$34.28
50
$32.40
100
$32.32
250 +
$31.12
Click for Quote
Log in
to unlock special pricing