- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- L2130R
Description
+
LKG RECP, 30A 120/208V, L21-30R
Search Keywords: L2130R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:L2130R
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:Screw
-
Maximum Voltage Rating:208 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$99.84
5
$92.39
10
$89.71
20
$84.79
50
$82.53
100 +
$81.45
Click for Quote
Log in
to unlock special pricing