- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- L1520R
Description
+
LKG RECP, 20A 3PH250V, SELSPEC, L15-20R
Search Keywords: L1520R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:L1520R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twist-Lock
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$64.65
5
$57.69
10
$55.97
25
$53.57
50
$51.37
100
$50.00
250 +
$49.34
Click for Quote
Log in
to unlock special pricing