- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- IG8310
Description
+
SGL RCPT, IG, HG, 20A 125V, 5-20R, OR
Search Keywords: IG8310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:IG8310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$55.00
5
$49.08
10
$47.61
25
$45.57
50
$43.70
100
$42.53
250 +
$41.97
Click for Quote
Log in
to unlock special pricing