- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- IG8300R
Hubbell
IG8300R
DUP RCPT, IG, HG, 20A 125V, 5-20R, RD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
DUP RCPT, IG, HG, 20A 125V, 5-20R, RD
Search Keywords: IG8300R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:IG8300R
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is IG8300R RoHS compliant?
No, IG8300R is not RoHS compliant.
What is the lead time for IG8300R?
The standard lead time for IG8300R is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
167
can ship
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$58.79
5
$52.46
10
$50.90
25
$48.71
50
$46.71
100
$45.47
250 +
$44.87
Click for Quote
Log in
to unlock special pricing