- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- IG8300
Description
+
DUP RCPT, IG, HG, 20A 125V, 5-20R, OR
Search Keywords: IG8300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:IG8300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$57.07
5
$50.92
10
$49.40
25
$47.29
50
$45.34
100
$44.13
250 +
$43.55
Click for Quote
Log in
to unlock special pricing