Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

IG8200

DUP RCPT, IG, HG, 15A 125V, 5-15R, OR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DUP RCPT, IG, HG, 15A 125V, 5-15R, OR
Search Keywords: IG8200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: IG8200
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 4Power/2Ground
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IG8200 RoHS compliant?
Yes, IG8200 is RoHS compliant.
What is the lead time for IG8200?
The standard lead time for IG8200 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$55.86
5
$49.85
10
$48.36
25
$46.29
50
$44.38
100
$43.20
250 +
$42.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!